ESP32-D0WD-V3

Espressif Systems
356-ESP32-D0WD-V3

ESP32-D0WD-V3

Mfr.:

Description:
RF System on a Chip - SoC SMD IC WiFi Dual Core BT Combo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 29,985

Stock:

29,985 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.50 $1.50
Full Reel (Order in multiples of 5000)
$1.50 $7,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  Details
Bluetooth, Wi-Fi
LX6
2.4 GHz
150 Mbps
20.5 dBm
- 75 dBm
2.3 V
3.6 V
95 mA to 100 mA
240 mA
448 kB
- 40 C
+ 125 C
QFN-48
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 16 kB, 520 kB
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, SDIO, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 240 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 18 Channel
Number of I/Os: 34 I/O
Number of Timers: 2 Timer
Product Type: RF System on a Chip - SoC
Program Memory Type: ROM
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm

This functionality requires JavaScript to be enabled.
USHTS:
8517620090
CNHTS:
8542319090
ECCN:
5A992.C

ESP32 Dual-Core Wi-Fi® Dual-Mode BLUETOOTH® SoCs

Espressif Systems ESP32 Dual-CoreWi-Fi® Dual-Mode BLUETOOTH® SoCs (System-on-Chips) are a single 2.4GHz Wi-Fi and Bluetooth combo chip designed for mobile, wearable electronics, and Internet-of-Things (IoT) applications. Features include the state-of-the-art characteristics of low-power chips, including fine-grained clock gating, multiple power modes, and dynamic power scaling. A low-duty cycle is used to minimize the amount of energy that the ESP32 SoCs expend. An adjustable output power amplifier contributes to an optimal trade-off between communication range, data rate, and power consumption.

Image Description
ECS ECS-400-10-36B2-CKM-TR
Crystals ESR 30,FREQ 40,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-20 +70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm
Bourns SF-2410FPA100W-2
Surface Mount Fuses 1A 250V FAST ACTING
ECS ECS-400-10-37B2-CKY-TR
Crystals 40.000 MHz 10 pF +/-10 +/-10 -30 +85 C +/-2 ppm Max. ESR = 40
Analog Devices Inc. MAX14764ETA+T
Analog Switch ICs Above- and Below-the-Rails Low-Leakage Analog Switches
Winbond W25Q16JVSNIQ
NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector
Murata GRJ155R60J106ME11D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 6.3 VDC 20% 0402 X5R
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-07470RL
Thick Film Resistors - SMD 470 Ohms 62.5mW 0402 1%
AP Memory Technology APS6404L-3SQR-SN
DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, Ind. Temp., SOP8
AP Memory Technology APS6404L-3SQR-ZR
DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, USON8