ESP32-C6-WROOM-1U-N8

Espressif Systems
356-ESP32C6WROOM1UN8

ESP32-C6-WROOM-1U-N8

Mfr.:

Description:
Multiprotocol Modules ESP32-C6 based module, supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 3250   Multiples: 650

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.15 $10,237.50
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
2.4 GHz
I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
Brand: Espressif Systems
Data Rate: 250 Kb/s
Mounting Style: PCB Mount
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Supply Current Receiving: 82 mA
Supply Current Transmitting: 382 mA
USHTS:
8542311990

ESP32-C6-WROOM-1 Multiprotocol Modules

Espressif Systems ESP32-C6-WROOM-1 Multiprotocol Modules are general-purpose Wi-Fi®, IEEE 802.15.4, and BLUETOOTH® LE modules. These multiprotocol modules are built around the ESP32-C6 series of SoCs and 32-bit RISC-V single-core microprocessors featuring up to 8MB flash. The ESP32-C6-WROOM-1 multiprotocol modules feature 23 GPIOs, rich peripherals, and an onboard PCB antenna. These multiprotocol modules integrate a rich set of peripherals, including SPI, parallel IO interface, controller, and on-chip debugs functionality via JTAG and SOC event task matrix.