ESP32-C3FN4

Espressif Systems
356-ESP32-C3FN4

ESP32-C3FN4

Mfr.:

Description:
RF System on a Chip - SoC SMD IC ESP32-C3FN4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,645

Stock:

2,645 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.25 $1.25
Full Reel (Order in multiples of 5000)
$1.25 $6,250.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Espressif
Product Category: RF System on a Chip - SoC
RoHS:  Details
BLE 5.0, Wi-Fi
RISC-V
2.4 GHz
150 Mbps
18 dBm
- 105 dBm
3 V
3.6 V
87 mA
325 mA
4 MB
- 40 C
+ 85 C
QFN-32
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 400 kB
Data RAM Type: SRAM
Height: 0.85 mm
Interface Type: GPIO, I2C, I2S, SPI, UART
Length: 5 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 5 mm
This functionality requires JavaScript to be enabled.
USHTS:
8542330001
CNHTS:
8542319090
CAHTS:
8542330000
MXHTS:
8542330299
ECCN:
5A992.C

ESP32­C3 Ultra-Low Power SoCs

Espressif Systems ESP32­C3 Ultra-Low Power SoCs are an ultra-low-power and highly-integrated MCU-based SoC solution that supports 2.4GHz Wi-Fi® and BLUETOOTH® Low Energy (Bluetooth LE). The ESP32­C3 contains a complete Wi-Fi subsystem that complies with IEEE 802.11b/g/n protocol and supports Station mode, SoftAP mode, SoftAP + Station mode, and promiscuous mode. The Bluetooth LE subsystem supports features of Bluetooth 5 and Bluetooth mesh.

Image Description
Espressif ESP32-S3FN8
RF System on a Chip - SoC SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
Sensirion SHT41-AD1B-R2
Board Mount Humidity Sensors Intermediate Humidity and Temperature Sensor
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Espressif ESP32-C3-MINI-1-N4
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Espressif ESP32-C3
RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm
ECS ECS-400-10-36B2-CKM-TR
Crystals ESR 30,FREQ 40,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 10pF,AGING +/-2 ppm ,-20 +70 C,100uW in typical (Max 200uW), 2.50mm x 2.00mm
Murata XRCGB40M000F1S1BR0
Crystals
STMicroelectronics USBLC6-2SC6
ESD Suppressors / TVS Diodes ESD Protection Low Cap
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
MaxLinear SPX3819M5-L-3-3/TR
LDO Voltage Regulators 500mA LOW NOISE LDO