See an Error?

ESP32-C3-WROOM-02U-N4

Espressif Systems
356-ESP32C3WROM02UN4

ESP32-C3-WROOM-02U-N4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, IPEX antenna, -40 C +85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,134

Stock:

8,134 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
PCB
18 mm x 20 mm x 3.2 mm
Bluetooth 5.0
WiFi
Tray
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 6500
Subcategory: Wireless & RF Modules
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S3-WROOM-1U-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, IPEX Antenna Connector
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-C3-WROOM-02-H4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Espressif ESP32-C3-DevKitC-02U
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-WROOM-02U-N4, 4 MB Flash, with Pin Header
TE Connectivity ANT-2.4-CPA
Antennas 2400 MHz Radiating Patch Ceramic Patch
Hirose Electric U.FL-2LPHF6-088N2T-A-50
RF Cable Assemblies
Panasonic ERJ-3EKF6800V
Thick Film Resistors - SMD 0603 680ohms 1% AEC-Q200
Samsung Electro-Mechanics CL10A106MQ8NNNC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 6.3V X5R 0603