ESP32-C3-MINI-1U-H4

Espressif Systems
356-ESP32-C3MINI1UH4

ESP32-C3-MINI-1U-H4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-C3FH4, IPEX antenna connector, -40 C +105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,058

Stock:

5,058 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
External
13.2 mm x 12.5 mm x 2.4 mm
Bluetooth
WiFi
Tray
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 6500
Subcategory: Wireless & RF Modules
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
Analog Devices Inc. MAX14878WAWA+
2.75kV, 3.5kV and 5kV Isolated CAN Transceivers
Espressif ESP32-C3-MINI-1-H4
SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C
Espressif ESP32-C3-MINI-1-N4
SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Sensirion SHT40-AD1B-R2
RH/ T Sensor
Espressif ESP32-C3FH4
SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +105C
Espressif ESP32-C3-DevKitM-1U
ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-MINI-1U, 4 MB Flash, with Pin Header
Espressif ESP32-C3-DevKitM-1
ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
CUI Inc. VXO7803-500-M-TR
dc-dc non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame, tape and reel
Espressif ESP32-C3-MINI-1U-N4
SMD module, ESP32-C3FN4, IPEX antenna connector, -40 C +85 C
Murata GRM188R6YA106MA73J
10 uF 35 VDC 20% 0603 X5R