ESP32-C3-MINI-1-N4-A

Espressif Systems
356-ESP32C3MINI1N4-A

ESP32-C3-MINI-1-N4-A

Mfr.:

Description:
Multiprotocol Modules AWS IoT ExpressLink Module, Pre-provisioned w/req'd Certs & ExpressLink Firmware, for Out-of-the-Box connectivity to AWS IoT Core

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 880

Stock:

880 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
13.2 mm x 16.6 mm x 2.4 mm
Bluetooth
WiFi
Bulk
Brand: Espressif Systems
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-C3-AWS-ExpressLink Module & Dev Board

Espressif Systems ESP32-C3-AWS-ExpressLink Module and Development Board is an AWS IoT ExpressLink Solution to build connected devices powered by AWS IoT quickly.

Image Description
Espressif ESP32-S3-WROOM-2-N32R8V
Multiprotocol Modules SMD Module, ESP32-S3R8 with 1.8V 8 MB Octal PSRAM, 32 MB Octal SPI Flash, PCB Antenna
Espressif ESP32-C3-AWS-ExpressLink-DevKit
Development Boards & Kits - Wireless Dev Board hosts Espressif AWS IoT ExpressLink Module for Out-of-the-Box connectivity to AWS IoT Core
Espressif ESP32-C3-MINI-1-N4
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Espressif ESP32-C3-MINI-1-H4
Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-C3-DevKitM-1
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Wurth Elektronik 150060RS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Red
Amphenol 10118192-0002LF
USB Connectors MICRO USB B-TYPE
Diotec Semiconductor MMBT3904
Bipolar Transistors - BJT BJT, SOT-23, 40V, 200mA, NPN