ESP32-C3-MINI-1-H4

Espressif Systems
356-ESP32-C3-MINI1H4

ESP32-C3-MINI-1-H4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,506

Stock:

14,506 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.90 $1.90
Full Reel (Order in multiples of 650)
$1.90 $1,235.00
Product Attribute Attribute Value
Espressif
Product Category: Multiprotocol Modules
RoHS:  Details
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 105 C
PCB
13.2 mm x 16.6 mm x 2.4 mm
Bluetooth
WiFi
Reel
Cut Tape
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Protocol Supported: 802.11 b/g/n
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
USHTS:
8517620090
CNHTS:
8517629900
ECCN:
5A992.C

ESP32-C3-MINI-1 Wi-Fi® / BLE Module

Espressif Systems ESP32-C3-MINI-1 Wi-Fi® / BLE Module provides a turnkey wireless connectivity solution for Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-C3-MINI-1 is based on the ESP32-C3 single-core Wi-Fi and BLUETOOTH® LE 5.0 Microcontroller SoC (System on a Chip). This device includes an onboard PCB antenna and 4MB external SPI Flash memory. 

Image Description
Espressif ESP32-C3-WROOM-02-H4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Espressif ESP32-C3-DevKitM-1
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Espressif ESP32-C3FH4
RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +105C
Espressif ESP32-C3
RF System on a Chip - SoC SMD IC ESP32-C3, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm
Espressif ESP32-C3-DevKitM-1U
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-MINI-1U, 4 MB Flash, with Pin Header
Espressif ESP32-C3-MINI-1U-H4
Multiprotocol Modules SMD module, ESP32-C3FH4, IPEX antenna connector, -40 C +105 C
Texas Instruments INA3221AIRGVR
Current & Power Monitors & Regulators Triple Channel Shunt & Bus Vltg Monitor
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%