ESP32-C3-DevKitM-1

Espressif Systems Logo
356-ESP32-C3DEVKITM1

ESP32-C3-DevKitM-1

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header

Lifecycle:
New Product: New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 1,286

Stock:

1,286
Can Ship Immediately

On Order:

1,120
560
Pending
560
Expected 19-Sep-22

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.00 $9.00
Product Attribute Attribute Value
Espressif
WiFi Development Tools - 802.11
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Development Boards
ESP32-C3-MINI-1
Bulk
Brand: Espressif Systems
For Use With: Health Care, Industrial Automation, Smart Home
Interface Type: USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 560
Subcategory: Development Tools
USHTS:
8517620090
CNHTS:
8543709990
ECCN:
5A002.A

ESP32-C3-DevKitM-1 Development Boards

Espressif Systems ESP32-C3-DevKitM-1 Development Boards are an entry-level evaluation board based on the ESP32-C3-MINI-1 Wi-Fi® / BLUETOOTH® LE Module. The ESP32-C3-MINI-1 Module provides a turnkey wireless connectivity solution for Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-C3-MINI-1 is based on the ESP32-C3 single-core Wi-Fi and BLE 5.0 Microcontroller SoC (System on a Chip). This device includes an onboard PCB antenna and 4MB external SPI Flash memory.

Image Description
Espressif ESP32-S3-DevKitC-1-N8R8 Also Bought Image
WiFi Development Tools - 802.11 (Engineering Samples Only) ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-C3-DevKitM-1U Also Bought Image
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-MINI-1U, 4 MB Flash, with Pin Header
Espressif ESP32-C3-WROOM-02-H4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Espressif ESP32-C3-DevKitC-02 Also Bought Image
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-S2-DevKitM-1 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-1, 4 MB flash, with pin header
Espressif ESP32-S2-DevKitM-1R Also Bought Image
WiFi Development Tools - 802.11 ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-1-N4R2, with pin header
Espressif ESP32-C3-MINI-1-H4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C
Espressif ESP32-C3-WROOM-02-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Espressif ESP-PROG Also Bought Image
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.