ESP32-C3-DevKitC-02U

Espressif Systems
356-ESP32C3DEVKTC02U

ESP32-C3-DevKitC-02U

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-WROOM-02U-N4, 4 MB Flash, with Pin Header

Lifecycle:
New Product: New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 992

Stock:

992 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.71 $10.71
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
Development Kits
ESP32-C3-WROOM-02
802.11 b/g/n
2.4 GHz
3.3 V, 5 V
WiFi
Bulk
Brand: Espressif Systems
Interface Type: GPIO, SPI, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 560
Subcategory: Development Tools
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-C3-DevKitC-02 Development Boards

Espressif Systems ESP32-C3-DevKitC-02 Development Boards are an entry-level evaluation board based on the ESP32-C3-WROOM-02 Wi-Fi® / BLUETOOTH® LE Module. The ESP32-C3-WROOM-02 Module provides a turnkey wireless connectivity solution for the Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-C3-WROOM-02 is based on the ESP32-C3 Single-Core Wi-Fi and BLE 5.0 Microcontroller SoC (System on a Chip). This device includes an onboard PCB antenna and 4MB external SPI Flash memory.     

Image Description
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S3-DevKitC-1U-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad Flash and 8 MB Octal PSRAM, IPEX Antenna Connector, w/ Pin Header
Espressif ESP32-C3-WROOM-02U-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, IPEX antenna, -40 C +85 C
Espressif ESP32-C3-DevKitM-1U
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-MINI-1U, 4 MB Flash, with Pin Header
Espressif ESP32-C3-DevKitM-1
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Espressif ESP32-C3-MINI-1-N4
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Espressif ESP32-C3-WROOM-02-H4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C