ESP32-C3-DevKitC-02

Espressif Systems Logo
356-ESP32C3DEVKITC02

ESP32-C3-DevKitC-02

Mfr.:

Description:
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header

Lifecycle:
New Product: New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 572

Stock:

572
Can Ship Immediately

On Order:

560
Expected 26-Dec-22

Factory Lead-Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.00 $9.00
Product Attribute Attribute Value
Espressif
Product Category: Development Boards & Kits - Wireless
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  Details
Development Boards
RISC-V
2.4 GHz
ESP32-C3-WROOM-02
Brand: Espressif Systems
Description/Function: ESP32-C3 General-Purpose Development Board
Interface Type: USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 560
Subcategory: Development Tools
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-C3-DevKitC-02 Development Boards

Espressif Systems ESP32-C3-DevKitC-02 Development Boards are an entry-level evaluation board based on the ESP32-C3-WROOM-02 Wi-Fi® / BLUETOOTH® LE Module. The ESP32-C3-WROOM-02 Module provides a turnkey wireless connectivity solution for the Internet of Things (IoT), wearable electronics, and smart home applications. The ESP32-C3-WROOM-02 is based on the ESP32-C3 Single-Core Wi-Fi and BLE 5.0 Microcontroller SoC (System on a Chip). This device includes an onboard PCB antenna and 4MB external SPI Flash memory.     

Image Description
Espressif ESP32-C3-DevKitM-1 Also Bought Image
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Espressif ESP32-C3-WROOM-02-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Espressif ESP32-S3-DevKitC-1-N8R8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S3-DevKitC-1-N8 Also Bought Image
WiFi Development Tools - 802.11 ESP32-S3 General-Purpose Development Board, ESP32-S3-WROOM-1-N8, with Pin Header
Espressif ESP32-C3-MINI-1-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Espressif ESP32-C3-WROOM-02-H4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Espressif ESP32-C3-DevKitC-02U Also Bought Image
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-WROOM-02U-N4, 4 MB Flash, with Pin Header
Espressif ESP32-C3-DevKitM-1U Also Bought Image
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-MINI-1U, 4 MB Flash, with Pin Header
Espressif ESP32-C3-AWS-ExpressLink-DevKit Also Bought Image
Development Boards & Kits - Wireless Dev Board hosts Espressif AWS IoT ExpressLink Module for Out-of-the-Box connectivity to AWS IoT Core
Espressif ESP-PROG Also Bought Image
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.