ESP32-C3-AWS-ExpressLink-DevKit

Espressif Systems
356-E3C3AWSXPLNKDVKT

ESP32-C3-AWS-ExpressLink-DevKit

Mfr.:

Description:
Development Boards & Kits - Wireless Dev Board hosts Espressif AWS IoT ExpressLink Module for Out-of-the-Box connectivity to AWS IoT Core

Lifecycle:
New Product: New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 157

Stock:

157 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.90 $29.90
Product Attribute Attribute Value
Espressif
Product Category: Development Boards & Kits - Wireless
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
Development Kits
ESP32-C3-AWS
Bulk
Brand: Espressif Systems
Interface Type: UART
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 72
Subcategory: Development Tools
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-C3-AWS-ExpressLink Module & Dev Board

Espressif Systems ESP32-C3-AWS-ExpressLink Module and Development Board is an AWS IoT ExpressLink Solution to build connected devices powered by AWS IoT quickly.

Image Description
Espressif ESP32-S3-DevKitM-1-N8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Board, embeds ESP32-S3-MINI-1, 8 MB flash, w/ Pin Header
Espressif ESP32-S2-DevKitC-1U-N8R2
Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-C3-MINI-1-N4
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C
Nordic Semiconductor nRF-PPK2
Power Management IC Development Tools Power Profiler Kit 2 (PPK2) Power Profiling tool for embedded development for sub-uA to 1A
Espressif ESP32-C3-DevKitM-1
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Espressif ESP32-C3-DevKitC-02U
WiFi Development Tools - 802.11 ESP32-C3 Gen-Purpose Dev Board, ESP32-C3-WROOM-02U-N4, 4 MB Flash, with Pin Header
Espressif ESP32-C3-WROOM-02-N4
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Espressif ESP32-C3-DevKit-RUST-1
Development Boards & Kits - ARM The board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. It is designed to be easily used in demonstrating Rust capabilities with all the board peripherals.
Espressif ESP32-PICO-V3-ZERO-DevKit
Development Boards & Kits - Other Processors This a low-footprint and entry-level development board for ESP32-PICO-V3-ZERO.