ESP-WROVER-KIT-VE

Espressif Systems
356-ESP-WROVER-KITVE

ESP-WROVER-KIT-VE

Mfr.:

Description:
WiFi Development Tools - 802.11 ESP32 Development Board, JTAG function, ESP32-WROVER-E on the board

In Stock: 126

Stock:

126
Can Ship Immediately

On Order:

310
Expected 23-Oct-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.00 $40.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
Development Boards
ESP32
802.11 b/g/n
2.4 GHz
5 V
WiFi
Bulk
Brand: Espressif Systems
Interface Type: JTAG, SPI, UART, USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 72
Subcategory: Development Tools
USHTS:
8517620090
ECCN:
5A992.C

ESP-WROVER-KIT

Espressif Systems ESP-WROVER-KIT is a full-featured development board based on the ESP32 Wi-Fi® and BLUETOOTH®/Bluetooth Low Energy (BLE) System-on-Chip (SoC). This board is compatible with Espressif Systems ESP32-based Dual-Core Wi-Fi Dual-Mode Bluetooth Modules, including the ESP-WROOM-32 and ESP32-WROVER. The ESP-WROVER-KIT targets high-performance requirements with 4.5MB of RAM and a dual-core 240MHz CPU. The I/O pins have been broken out from the ESP32 module for easy extension.

Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-WROVER-E-N16R8
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 16 MB SPI flash, PCB Antenna
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Espressif ESP32-DevKitC-VE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S2-KALUGA-1
WiFi Development Tools - 802.11 Multimedia development board based on ESP32-S2, with an LCD touch screen display, touch panel control, camera image acquisition, audio playback, etc.
Espressif ESP32-ETHERNET-KIT-VE
Ethernet Development Tools An Ethernet-to-Wi-Fi development board supports10/100 Fast Ethernet with RJ45 interface, PoE power, Wi-Fi 802.11b/g/n and JTAG debug.
Nordic Semiconductor nRF52840-Dongle
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Espressif ESP-PROG
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.