ESP-WROOM-S2

Espressif Systems Logo
356-ESP-WROOM-S2

ESP-WROOM-S2

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module ESP-WROOM-S2, ESP8266EX, 16Mbits SPI Flash, SPI Mode

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 611

Stock:

611 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 611 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $3.20 $3.20
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
RoHS:  Details
ESP-WROOM
802.11 b/g/n
2.4 GHz to 2.5 GHz
72.2 Mb/s
GPIO, HSPI, I2C, I2S. IR, PWM, UART
14 dBm, 20 dBm
2.7 V
3.6 V
170 mA
56 mA
- 40 C
+ 85 C
Antenna Connector Type: PCB
Brand: Espressif Systems
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Security: WPA/WPA2
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 0.248576 oz
USHTS:
8517620090
CNHTS:
8517629900
CAHTS:
8517620090
ECCN:
5A992.C

Single-Core Wi-Fi Modules

Espressif Systems Single-Core Wi-Fi® Modules are compact, high-performance, low-power devices designed to provide a complete Wi-Fi solution tailored to advanced IoT applications. Based on the Espressif ESP8266EX 160MHz Single-Core Wi-Fi System-on-Chip (SoC), these Modules feature a wide range of peripherals, software stacks, flash memory, and an integrated PCB antenna.

Image Description
Semtech LR1120IMLTRT Also Bought Image
RF Transceiver Low Power Wi-Fi/GNSS Scanner + LoRa Transceiver
Toshiba TC78B011FTG,EL Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Motor Controller with Gate Driver (100mA source/200mA sink)Driving 6 external N-Ch FETs. 30V. Features Sensorless Sinewave Drive, Close Loop Speed Control, and No Sense Resistor Required in QFN36 5mmx5mm Package
Espressif ESP32-S3-WROOM-1-N4 Also Bought Image
Multiprotocol Modules SMD Module, ESP32-S3, 4 MB SPI Flash, PCB Antenna
Espressif ESP32-C3-WROOM-02-H4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +105 C
Microchip MCP6476UT-E/LT Also Bought Image
Operational Amplifiers - Op Amps Single, 3MHz Op Amp, E Temp
TDK CGA3E1X7T0J106M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X7T AEC-Q200 EPOXY ONLY
Cree LED CLX6E-FKC-CHNPMPDGBB79363 Also Bought Image
Standard LEDs - SMD RGB LED, SMD, PLCC-6
Espressif ESP32-S2-DevKitC-1RU Also Bought Image
Multiprotocol Development Tools General-Purpose Development Board, Embeds ESP32-S2-SOLO-U, 4 MB Flash and 2 MB PSRAM, with Pin Header
Maxim Integrated MAX25222CATJ/V+ Also Bought Image
Power Management Specialized - PMIC Automotive 4-Channel TFT-LCD Power Supply with VCOM Buffer
Espressif ESP8266EX Also Bought Image
RF System on a Chip - SoC SMD IC ESP8266EX, QFN32-pin, 5*5mm