See an Error?

ESP-WROOM-02U(M1102H1600UH3Q0)

Espressif Systems
Not Assigned

ESP-WROOM-02U(M1102H1600UH3Q0)

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, U.FL antenna connector

Availability

Stock:

Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
ESP-WROOM
802.11 b/g/n
2.4 GHz to 2.5 GHz
72.2 Mb/s
Serial
20 dBm
2.7 V
3.6 V
170 mA
56 mA
- 40 C
+ 85 C
Reel
Antenna Connector Type: U.FL
Brand: Espressif Systems
Dimensions: 18 mm x 14.3 mm x 3.2 mm
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Security: WPA, WPA2
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP-WROOM-02U-N2
Unit Weight: 0.067021 oz
USHTS:
8517620090
CNHTS:
8517799000
ECCN:
5A992.C