ESP-WROOM-02U-N4

Espressif Systems
356-ESPWROOM02U(4MB)

ESP-WROOM-02U-N4

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,251

Stock:

6,251 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.30 $3.30
Full Reel (Order in multiples of 650)
$3.30 $2,145.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
ESP-WROOM
802.11 b/g/n
2.4 GHz to 2.5 GHz
72.2 Mb/s
GPIO, HSPI, I2C, I2S. IR, PWM, UART
20 dBm
2.7 V
3.6 V
170 mA
56 mA
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: U.FL
Brand: Espressif Systems
Dimensions: 18 mm x 14.3 mm x 3.2 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Security: WPA, WPA2
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP-WROOM-02U(M1102H3200UH3Q0)
Unit Weight: 0.156102 oz
USHTS:
8517620090
CNHTS:
8517629900
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Image Description
STMicroelectronics M95P32-IXCST/EF
EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM
STMicroelectronics STM32H503RBT6
ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C
Espressif ESP32-S3-WROOM-1U-N16
Multiprotocol Modules SMD Module, ESP32-S3, 16 MB SPI Flash, IPEX Antenna Connector
Espressif ESP8285H16
RF System on a Chip - SoC 2MB SPI Flash Temp -40 +105C
Espressif ESP8685H2
RF System on a Chip - SoC SMD IC ESP8685H2, Single-Core MCU, 2.4G Wi-Fi & BLE 5.0 Combo, QFN 28-Pin, 4*4mm, 2 MB Flash
Espressif ESP-WROOM-02D-N2
WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, PCB antenna
Espressif ESP-WROOM-02D-N4
WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna
Espressif ESP32-WROOM-32U-N4
Multiprotocol Modules SMD Module, ESP32-D0WD, 32Mbits SPI flash, UART mode, U.FL antenna connector
Espressif ESP8266-DevKitC-02D-F
WiFi Development Tools - 802.11 ESP8266 General Development Kit, embeds ESP-WROOM-02D and female header connector on the board.
Espressif ESP8266-DevKitC-02U-F
WiFi Development Tools - 802.11 ESP8266 General Development Kit, embeds ESP-WROOM-02U and female header connector on the board.