ESP-WROOM-02U-N2

Espressif Systems
356-ESPWROOM-02U

ESP-WROOM-02U-N2

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, U.FL antenna connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,627

Stock:

5,627 Can Ship Immediately
Quantities greater than 5627 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
Full Reel (Order in multiples of 650)
$3.20 $2,080.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
ESP-WROOM
802.11 b/g/n
2.4 GHz to 2.5 GHz
72.2 Mb/s
GPIO, HSPI, I2C, I2S. IR, PWM, UART
20 dBm
2.7 V
3.6 V
170 mA
56 mA
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: U.FL
Brand: Espressif Systems
Dimensions: 18 mm x 14.3 mm x 3.2 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Security: WPA, WPA2
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP-WROOM-02U(M1102H1600UH3Q0)
Unit Weight: 0.067021 oz
USHTS:
8517620090
CNHTS:
8517629900
ECCN:
5A992.C

ESP-WROOM-02 SMD Modules

Espressif Systems ESP-WROOM-02 SMD Modules integrate the ESP8266EX Wi-Fi SoC and provides excellent RF performance. The ESP-WROOM-02U module offers optimized RF performance compared to ESP-WROOM-02 and incorporates a U.FL connector. The Espressif Systems ESP-WROOM-02U module features dimensions of 18mm x 14.3mm x 3.2mm, while the same for ESP-WROOM-02 is 18mm x 20mm x 3mm.

Image Description
Espressif ESP-WROOM-02D-N2
WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, PCB antenna
Texas Instruments OPA379AIDBVR
Operational Amplifiers - Op Amps 1.8V 2.9uA 90kHz Rail-to-Rail I/O Op
Nexperia 74LVC1G07GV,125
Buffers & Line Drivers 74LVC1G07GV/SOT753/SO5
Nexperia 74LVC1G74DP,125
Flip Flops 74LVC1G74DP/SOT505/TSSOP8
Nisshinbo Micro Devices RP402N501F-TR-FE
Switching Voltage Regulators PWM/VFM Step-up DCDC Converter with Synchronous Rectifier
Texas Instruments TCA9534PWR
Interface - I/O Expanders Remote 8B I2C and Low-Pwr I/O Expander
Nexperia 74LVC1G14GV,125
Inverters 74LVC1G14GV/SOT753/SO5
TDK TFM201610GHM-1R0MTAA
Power Inductors - SMD 1.0uH 50mOhms 3.6A 20%
TDK VLS3012HBX-2R2M
Power Inductors - SMD 3x3x1.2mm 2.2uH 20% Magnetic Pwr Inductr
Vishay CRCW0603120RFKEAC
Thick Film Resistors - SMD 1/10Watt 120ohms 1% Commercial Use