ESP-WROOM-02D-N4

Espressif Systems
356-ESPWROOM02D(4MB)

ESP-WROOM-02D-N4

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,159

Stock:

6,159 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
Full Reel (Order in multiples of 650)
$3.20 $2,080.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Modules - 802.11
ESP-WROOM
802.11 b/g/n
2.4 GHz to 2.5 GHz
72.2 Mb/s
GPIO, HSPI, I2C, I2S. IR, PWM, UART
20 dBm
2.7 V
3.6 V
170 mA
56 mA
- 40 C
+ 85 C
Reel
Cut Tape
Antenna Connector Type: PCB
Brand: Espressif Systems
Dimensions: 18 mm x 20 mm x 3.2 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: WiFi Modules
Protocol - WiFi - 802.11: WiFi
Security: WPA, WPA2
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP-WROOM-02D(M1102H3200PH3Q0)
Unit Weight: 0.484841 oz
USHTS:
8517620090
CNHTS:
8517629900
ECCN:
5A992.C

ESP32-WROOM-32 MCU Modules

Espressif Systems ESP32-WROOM-32 MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU modules that target various applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROOM-32U module is different from ESP32-WROOM-32D as it integrates a U.FL connector which needs to be connected to an external IPEX antenna.

Image Description
Espressif ESP32-S2-MINI-2-N4R2
WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna
Espressif ESP-WROOM-02U-N4
WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, U.FL antenna connector
Espressif ESP-WROOM-02D-N2
WiFi Modules - 802.11 SMD Module, ESP8266EX, 16Mbits SPI flash, UART Mode, PCB antenna
STMicroelectronics LDL1117S33R
LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator
STMicroelectronics STM32G431CBT6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz with 128 Kbytes of Flash memory
Nidec CHS-01TA1
DIP Switches / SIP Switches smd slide 1 pos., J hook, non-washable without seal tape
Samtec FTSH-107-01-L-DV-K-A
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
FTDI FT231XS-R
USB Interface IC USB to Full Serial UART IC SSOP-20
Espressif ESP8266-DevKitC-02D-F
WiFi Development Tools - 802.11 ESP8266 General Development Kit, embeds ESP-WROOM-02D and female header connector on the board.