ESP-EYE

Espressif Systems
356-ESP-EYE

ESP-EYE

Mfr.:

Description:
Camera Development Tools ESP32 Development Board, integrates a digital microphone, an 8 MB PSRAM and a 4 MB flash, an external 2-Megapixel camera, debugging through a Micro USB port

In Stock: 246

Stock:

246 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.90 $19.90
Product Attribute Attribute Value
Espressif
Product Category: Camera Development Tools
RoHS:  Details
Development Boards
Camera
OV2640
Brand: Espressif Systems
For Use With: ESP32
Product Type: Camera Development Tools
Factory Pack Quantity: 120
Subcategory: Development Tools
Unit Weight: 1.421276 oz
USHTS:
8473301180
CNHTS:
8543709990
ECCN:
5A992.C

ESP-EYE Camera Development Board

Espressif Systems ESP-EYE Development Board evaluates ESP32 series devices and measures image recognition/audio processing in various Artificial Intelligence of Things (AIoT) applications. The development board features an ESP32 chip, a 2-Megapixel camera, and a microphone. The ESP-EYE board provides 8Mbyte PSRAM and 4Mbyte flash storage. It also supports image transmission via Wi-Fi® and debugging through a Micro-USB port.

Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Espressif ESP32-S3-EYE
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-DevKitC-1U-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad Flash and 8 MB Octal PSRAM, IPEX Antenna Connector, w/ Pin Header
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-DevKitC-32E
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S3-KORVO-2-LCD
Display Development Tools This extension board should be used together with other accessories of the main board ESP32-S3-Korvo-2 development board. The ESP32-S3-Korvo-2-LCD extends the functionality of the main board by adding an LCD graphic display and capacitive touchpad.
Espressif ESP32-LyraT
Audio IC Development Tools ESP32 audio development board, integrates ESP32-WROVER, peripherals like touch buttons, TFT display and camera supported.
M5Stack U082-F
Cameras & Camera Modules Is a fisheye camera module based on ESP32-D0WDQ6-V3 with 8M PSRAM
Espressif ESP-PROG
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.