ESP-BAT8

Espressif Systems
356-ESP-BAT8

ESP-BAT8

Mfr.:

Description:
WiFi Development Tools - 802.11 RF testing board for ESP8266 modules

In Stock: 28

Stock:

28 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.00 $20.00
Product Attribute Attribute Value
Espressif
Product Category: WiFi Development Tools - 802.11
RoHS: N
Evaluation Boards
ESP8266
802.11 b/g/n
WiFi
Antenna Connector Type: SMA
Brand: Espressif Systems
Dimensions: 100 mm x 60 mm x 25 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: WiFi Development Tools
Series: ESP8266
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.411246 oz

USHTS:
8473301180
CAHTS:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

ESP-BAT8 Evaluation Board

Espressif Systems ESP-BAT8 Evaluation Board is a signal board designed to evaluate ESP8266 products. This signal board can effectively test the RF performance of mass-produced Wi-Fi products. The ESP-BAT8 signal board can be used as a standard device for communication with the Device Under Test (DUT) by analyzing the communication data. This RF testing board performs stably at an operating temperature of -25°C to +75°C. The ESP-BAT8 signal board is 100mm x 60mm x 25mm.

Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Espressif ESP32-H2-DevKitM-1-N4
Multiprotocol Development Tools Dev board for Bluetooth Low Energy and IEEE 802.15.4 modules ESP32-H2-MINI-1 - *ADC not calibrated*”
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Espressif ESP32-S3-EYE
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-DevKitM-1-N8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Board, embeds ESP32-S3-MINI-1, 8 MB flash, w/ Pin Header
Espressif ESP8684-MINI-1-H2
Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40C +105C
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
NXP P82B96TD,112
Buffers & Line Drivers I2C BUS BUFFER DUAL
Espressif ESP-FactoryTB1
Interface Development Tools Production testing board with two high- speed serial ports, can be used for both ESP8266 & ESP32 series.