TSX-3225 40.0000MF10Y-W6

Epson Timing
732-TSX-32254MF1Y-W6

TSX-3225 40.0000MF10Y-W6

Mfr.:

Description:
Crystals XTAL MHZ +/-10PPM +/-10PPM-30 85C 12.0PF 2K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 608

Stock:

608
Can Ship Immediately

On Order:

2,000
Expected 17-Jul-23

Factory Lead-Time:

31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.42 $0.42
$0.35 $3.50
$0.28 $28.00
$0.266 $133.00
$0.224 $224.00
Full Reel (Order in multiples of 2000)
$0.214 $428.00
$0.211 $844.00
$0.207 $2,070.00
$0.203 $4,872.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Epson
Product Category: Crystals
RoHS:  Details
SMD/SMT
3.2 mm x 2.5 mm x 0.6 mm
12 pF
40 MHz
10 PPM
10 PPM
40 Ohms
200 uW
- 30 C
+ 85 C
3.2 mm
2.5 mm
0.6 mm
-
TSX-3225
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 2000
Subcategory: Crystals
Part # Aliases: X1E000021055600
Unit Weight: 0.001728 oz
USHTS:
8541600060
CAHTS:
8541600020
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Image Description
Samsung Electro-Mechanics CL31B226MQKVPNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R, 22uF, +/-20%, 6.3v, 1206
TAIYO YUDEN MAASH105SB7471KFCA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100VDC 470pF 10% X7R
Espressif ESP32-S3FN8
WiFi Modules - 802.11 SMD IC , Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 8 MB Quad SPI Flash
Espressif ESP32-C3FN4
RF System on a Chip - SoC SMD IC ESP32-C3FN4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +85C
Espressif ESP32-C3FH4
RF System on a Chip - SoC SMD IC ESP32-C3FH4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 32-pin, 5*5 mm, 4 MB flash inside, -40C +105C
Espressif ESP32-S2-SOLO-U-N4
WiFi Modules - 802.11 SMD module, ESP32-S2, 4 MB SPI flash, IPEX antenna
Nexperia PMV164ENER
MOSFET PMV164ENE/SOT23/TO-236AB
Espressif ESP32-S3R8
WiFi Modules - 802.11 SMD IC, Dual-Core MCU, Wi-Fi 2.4G & BLE 5.0 Combo, 8 MB Octal SPI PSRAM, QFN 56-pin, 7*7 mm
Vishay WFCP0402R0200FE66
Current Sense Resistors - SMD .02ohms 1% .25w
ECS ECS-400-10-37B-CKY-TR3
Crystals 40.000 MHz 10pF ECX-1637B 10/10 ppm -30 ~ +85C 1 ppm Aging 2016 4-SMD RoHS