TSX-3225 25.0000MF20P-C0

Epson Timing Logo
732-TSX-322525MF2P-C

TSX-3225 25.0000MF20P-C0

Mfr.:

Description:
Crystals XTAL MHZ +/-10PPM+/-20PPM-20~85C 18.0PF 1K TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,207

Stock:

18,207
Can Ship Immediately

On Order:

5,000
Expected 05-Sep-22

Factory Lead-Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.42 $0.42
10 $0.35 $3.50
100 $0.28 $28.00
500 $0.266 $133.00
Full Reel (Order in multiples of 1000)
1,000 $0.224 $224.00
Product Attribute Attribute Value
Epson
Crystals
RoHS:  Details
SMD/SMT
3.2 mm x 2.5 mm x 0.6 mm
18 pF
25 MHz
10 PPM
20 PPM
40 Ohms
200 uW
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.6 mm
-
TSX-3225
Reel
Cut Tape
Brand: Epson Timing
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Part # Aliases: X1E000021056314
Unit Weight: 0.001728 oz
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Image Description
ECS ECS-120-18-33-JGN-TR3 Also Bought Image
Crystals 12MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 +85 C,ESR 100O
ECS ECS-3225MV-250-CN-TR3 Also Bought Image
Standard Clock Oscillators 25.000 MHz, Multi-Volt, 1.6 3.6 V, +/-25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS
Murata GRJ31CZ72A475KE01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Vishay SI2300DS-T1-BE3 Also Bought Image
MOSFET N-CHANNEL 30-V (D-S)
STMicroelectronics P-NUCLEO-WB55 Also Bought Image
Development Boards & Kits - ARM Bluetooth 5 & 802.15.4 Nucleo Pack includes USB dongle & Nucleo-64, STM32WB55
Laird Connectivity 451-00004 Also Bought Image
Bluetooth Modules - 802.15.1 USB Adapter, BL654 (nRF52840) Bluetooth 5 - Nordic SDK / Zephyr
Microchip DM080104 Also Bought Image
Development Boards & Kits - PIC / DSPIC AVR ATTINY1627 CURIOSITY NANO EVALUATION KIT
Bourns CHP0603AFX-1001ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 0603 1k 1% 1/3W TC100
Central Semiconductor 2N5458 PBFREE Also Bought Image
JFET N-ChJFET 25Vds25Vdg 25Vgs 10mA 310mW
Murata GRM31CR61E476ME44L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 25V 20% 1206