SG3225CAN 50.0000M-TDBA3

Epson Timing Logo
732-5CAN500000MTDBA3

SG3225CAN 50.0000M-TDBA3

Mfr.:

Description:
Standard Clock Oscillators SG3225CAN 50.0000M-TDBA3: SMD XTAL OSC 1.6 3.6V 25PPM -20 70C 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,355

Stock:

1,355 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.50 $2.50
10 $2.45 $24.50
50 $2.34 $117.00
100 $2.05 $205.00
Full Reel (Order in multiples of 250)
250 $2.04 $510.00
500 $1.98 $990.00
1,000 $1.69 $1,690.00
2,000 $1.58 $3,160.00
5,000 $1.53 $7,650.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Epson
Product Category: Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
3.2 mm X 2.5 mm X 1.05 mm
50 MHz
25 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 20 C
+ 70 C
3.2 mm
2.5 mm
1.05 mm
SG3225CAN
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Current Rating: 3 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: 250
Subcategory: Oscillators
USHTS:
8542390001
TARIC:
8541600000
ECCN:
EAR99

SG3225CAN Crystal Oscillators

Epson Timing SG3225CAN Crystal Oscillators offer 20 standard frequencies from 4MHz to 72MHz, CMOS output, and 1.6V to 3.63V supply voltage range. These oscillators feature low current consumption, -40°C to +105°C temperature range, and five package sizes from 2mm x 1.6mm to 7mm x 5mm. Epson Timing SG3225CAN Crystal Oscillators are ideal for wearable devices, data centers, storage, industrial automation, and Internet of Things (IoT) applications.

Image Description
Texas Instruments TLV9004QDYYRQ1 Also Bought Image
Operational Amplifiers - Op Amps Automotive-grade, quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications
Apacer AP-CF016GRBNS-NRG Also Bought Image
Memory Cards Industrial CF6A SLC 24nm Non-DMA Non-Removeable 16GB
Central Semiconductor 2SC1815-GR PBFREE Also Bought Image
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
Bel 0ZCK0010FF2G Also Bought Image
Resettable Fuses - PPTC
Bel 0ZCG0110BF2B Also Bought Image
Resettable Fuses - PPTC
Bourns MF-LSMF260X-2 Also Bought Image
Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX
CTS 445I23D24M00000 Also Bought Image
Crystals 24MHz +/-20ppm 18pF -40C +85C
Crystek CVHD-950X-122.88 Also Bought Image
VCXO Oscillators 122.88MHz 20ppm 3.3V HI-TEmP