EP7038-DEMO

Empower Semiconductor
435-EP7038-DEMO

EP7038-DEMO

Mfr.:

Description:
Power Management IC Development Tools Triple Output 10A (4/2/4) IVR Demo Board

In Stock: 25

Stock:

25 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$281.25 $281.25
Product Attribute Attribute Value
Empower Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  Details
Demonstration Boards
Voltage Regulator - Switching Regulator
1.62 V to 1.98 V
500 mV to 1.2 V
EP7038
EP70XX
Brand: Empower Semiconductor
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Empower IVR

USHTS:
8473301180
CAHTS:
8473302000
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EP70xx Demo Platform

Empower Semiconductor EP70xx Demo Platform is a single board that contains the EP70XX Integrated Voltage Regulator (IVR) with no external components for the operation of the IVR. The EP70xx Demo Platform is equipped to connect a PC via a micro-USB connector and a USB-to-I2C translation circuit, allowing an IVR configuration through a Graphical User Interface (GUI). The platform also includes headers and test points to connect input power, output loads, and probe I/O signals.