12BH432A-GR

Eagle Plastic Devices
12BH432A-GR

12BH432A-GR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 3XAAA ROUND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 305

Stock:

305 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.43 $71.50
$1.29 $129.00
$1.18 $590.00
$1.10 $1,100.00
$1.01 $2,020.00
$0.928 $4,640.00
$0.861 $8,610.00
25,000 Quote
Product Attribute Attribute Value
Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  Details
Battery Holders
AAA
3 Battery
Black
Brand: Eagle Plastic Devices
Number of Contacts: 6
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Factory Pack Quantity: 100
Subcategory: Battery
Unit Weight: 0.271610 oz

USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Image Description
Microchip MCP6486T-E/OT
Operational Amplifiers - Op Amps Single, 10MHz Op Amp, E Temp
Espressif ESP32-S3-DevKitC-1-N8R8
WiFi Development Tools - 802.11 ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Texas Instruments BQ25172DSGR
Battery Management 0.8-A, one- to six-cell NiMH stand-alone linear charger in a QFN package
Sensirion SHT40-AD1B-R3
Board Mount Humidity Sensors RH/ T Sensor
Amphenol PT10RV10-103A2020-PM-S
Trimmer Resistors - Through Hole 10mm control/sensor trimmr potentiometer
C&K Switches THB001P
Joysticks SWITCH THUMBSTICK
Keystone Electronics 86
Cylindrical Battery Contacts, Clips, Holders & Springs C CELL END CLIP NON-INSULATED
SparkFun Electronics COM-17263
Joysticks Thumb Joystick Knob - Deluxe
Eagle Plastic Devices 12BH443B-GR
Cylindrical Battery Contacts, Clips, Holders & Springs 4 AAA W/SNAPS