12BH350-GR

Eagle Plastic Devices
12BH350-GR

12BH350-GR

Mfr.:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 4XAA 6" LEADS BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,422

Stock:

5,422 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.77 $1.77
$1.53 $76.50
$1.29 $129.00
$1.22 $610.00
$0.87 $870.00
$0.869 $8,690.00
Product Attribute Attribute Value
Eagle Plastic Devices
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS:  Details
Battery Holders
AA
4 Battery
Wire Leads
Black
Steel
Brand: Eagle Plastic Devices
Contact Plating: Nickel
Number of Contacts: 8
Packaging: Bulk
Product Type: Cylindrical Battery Contacts, Clips, Holders & Springs
Series: 12BH
Factory Pack Quantity: 100
Subcategory: Battery
Type: Battery Clip
Unit Weight: 0.370377 oz

USHTS:
8536908585
CNHTS:
8536909000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Image Description
Dialight OP005
LED Lighting Lenses 20MM F'FORM SERIES OPTC -5 DG
Keystone Electronics 4188
Circuit Board Hardware - PCB TERM BRD SCR TYP 2
Mueller Electric BU-27C
Test Clips General Purpose Copper Clip - 40 Amp
Mueller Electric BU-60CS
Test Clips Alligator Copper Clip Screw - 10 Amp
Mueller Electric BU-62-0
Test Clips Black Insulator for 60 Clip
Mueller Electric BU-62-2
Test Clips Red Insulator for 60 Clip
Adafruit 2925
Adafruit Accessories Mini 8Way Rotary Selector Switch-SP8T
Keystone Electronics 29311
Screws & Fasteners M3 6.0mm Screw Zinc Plated Steel
Adafruit 2524
Adafruit Accessories 3W-9W RGB LED Common Anode
Vishay MRS16000C1009FRP00
Metal Film Resistors - Through Hole .4 WATT 10 OHM 1%