See an Error?

122-2620-GR

Eagle Plastic Devices
122-2620-GR

122-2620-GR

Mfr.:

Description:
Coin Cell Battery Holders 20MM THRU HOLE BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 936

Stock:

936 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.43 $1.43
$1.35 $67.50
$1.06 $106.00
$0.971 $485.50
$0.893 $893.00
$0.817 $1,634.00
$0.751 $3,755.00
$0.698 $6,980.00
25,000 Quote

USHTS:
8536908585
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Eagle Plastic Devices Battery Holders and Battery Snaps

The Eagle Plastic Devices Battery Holders come in sizes AAA, AA, N, C, D, and 9V, as well as coin cell, and are suitable for various kinds of portable device applications. The Battery Holders are available in wire, snap, PC pins, solder lug, and SMD. The Eagle Plastic Devices 9V Battery Snaps are available in a variety of I and T shape specifications to meet different space requirements, and can be provided in various lengths of cable or zipcord.

Image Description
Kycon KMDGX-6S-BS
Circular DIN Connectors 6P R/A FULL SHIELD GOLD PLANTED
Molex 46015-2006
Headers & Wire Housings MF+ HCS VERT HDR DR 20CKT V-2 TIN
PUI Audio AT-1224-TWT-R
Speakers & Transducers 5V 85dBA 2400Hz
3M 4816-3000-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
3M 4814-3000-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
Lumex SSF-LXH240GYD
LED Circuit Board Indicators LED CBI
Texas Instruments SN74ALS139N
Encoders, Decoders, Multiplexers & Demultiplexers Dual
EDAC 395-098-520-350
Standard Card Edge Connectors 98P Solder Tail 5.08mm ROW SPACE
Littelfuse 16R110BU
Resettable Fuses - PPTC PTC 16V 1.10A POLY RADIAL LEADS