See an Error?

101-TS4311T1601-EV

Eagle Plastic Devices Logo
101-TS4311T1601-EV

101-TS4311T1601-EV

Mfr.:

Description:
Tactile Switches 3.5x6mm 160gf BROWN

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,102

Stock:

1,102 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.29 $0.29
50 $0.245 $12.25
100 $0.223 $22.30
540 $0.203 $109.62
1,080 $0.187 $201.96
2,025 $0.165 $334.13
5,130 $0.149 $764.37
10,125 $0.142 $1,437.75
25,110 $0.133 $3,339.63
Product Attribute Attribute Value
Eagle Plastic Devices
Product Category: Tactile Switches
RoHS:  Details
Non-Illuminated
-
-
Through Hole
Straight
Rectangular
OFF - (ON)
160 gf
50 mA
12 VDC
-
-
No
SPST
Solder Pin
Brown
Brown
6 mm
3.5 mm
4.3 mm
TS43
50000 Cycles
-
Tube
Brand: Eagle Plastic Devices
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Type: Snap-In
Operating Temperature Range: - 25 C to + 70 C
Product Type: Tactile Switches
Factory Pack Quantity: 135
Subcategory: Switches
Travel: 0.25 mm
Unit Weight: 0.004988 oz
USHTS:
8536509031
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Image Description
Bourns 3386H-EY5-102LF Also Bought Image
Trimmer Resistors - Through Hole TRIMMER - 3/8in SQ ST CERMET
CUI Devices MPB06-1C54-R-SMT-TR Also Bought Image
Pushbutton Switches Single Pole, Surface Mount, 0mm, 3.3 mm, and 5.4 mm Push, On-(ON), 2.54 mm Pitch, Tape and Reel, Push Button Switch
Texas Instruments LM741CN/NOPB Also Bought Image
Operational Amplifiers - Op Amps Op-Amp
Bourns 3386P-1-103LF Also Bought Image
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% 0.5Watts Square
Bourns MH1608-121Y Also Bought Image
Ferrite Beads 120 ohms 25% HIGH CURRENT
Honeywell SS40A Also Bought Image
Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V 3-Pin
Littelfuse MASM-14R-10-15 Also Bought Image
Magnetic / Reed Switches 10-15AT 200Vdc @ 10W
C&K Switches SD08H0B Also Bought Image
DIP Switches / SIP Switches DIP / Rotary DIP 8 POS SPST 100mA
E-Switch TL4201OAXA Also Bought Image
Pushbutton Switches 4PDT PUSHBUTTON
Panjit 1N4148W_R1_00001 Also Bought Image
Diodes - General Purpose, Power, Switching 100Vll Signal Switching Diodes 4A

FEATURED PRODUCTS
EAGLE PLASTIC DEVICES