ESS015W-0350-42

ERP
773-ESS015W-0350-42

ESS015W-0350-42

Mfr.:

Description:
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 192

Stock:

192
Can Ship Immediately

On Order:

200
Expected 27-Oct-23

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.62 $23.62
$22.40 $224.00
$21.46 $536.50
$20.51 $1,025.50
$19.87 $1,987.00
$18.33 $4,582.50
$17.99 $8,995.00
1,000 Quote
Product Attribute Attribute Value
ERP Power
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
350 mA
42 VDC
14.7 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
84 mm
40 mm
25.2 mm
Industrial
-
ESS
IP64
Brand: ERP
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 4.197601 oz
USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99

ESS Tri-Mode Dimming™ Constant Current LED Drivers

ERP Power ESS Tri-Mode Dimming™ (up to 10V and TRIAC/ELV) Constant Current LED Drivers with Fast Startup Time are compatible with TRIAC (forward-phase or leading-edge) / ELV (reverse-phase or trailing-edge) and 0 to 10V dimmers. The ESS series offers a lifespan of 109,000 hours at +70°C case hot spot temperature (+57°C ambient temperature) for ESS030W-0620-42 (26W). These LED drivers from ERP Power are compliant with FCC CFR Title 47 Part 15 Class B (120VAC)/Class A (277VAC) and EN55015 (CISPR 15) at 220/230/240 Vac and ENERGY STAR® luminaire specifications and DLC (DesignLight Consortium®) technical requirements.

Image Description
Phoenix Contact 1704858
Pluggable Terminal Blocks PTSM 0,5/ 5-P-2,5 WH
BJB Electric 47.360.1020.50
LED Lighting Mounting Accessories Spotlight connector 35 mm
Hatch Lighting RL12-15M-LED
LED Power Supplies LED Power Supplies, Electronic Transformer, 15W, 120VAC Input, 1300mA, 12VAC Output, Phase Dimming
ERP Power ESS030W-0500-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout
ERP Power PSB50W-1400-34
LED Power Supplies 47.6W 23-34V Tri Dim 700-1400mA Progrm CC
ERP Power ESS010W-0250-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout
ERP Power ESS040W-0900-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 37.8 W max, 900 mA Iout, 42 V max Vout
Cree LED CXB1310-0000-000N0UK230G
High Power LEDs - White White 3000 K 90-CRI, XLamp CXB1310-36V
Ledil F17435_HEKLA-G2-C
LED Lighting Mounting Accessories Base partmm (D)
ERP Power ESS020W-0450-42
LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 18.9 W max, 450 mA Iout, 42 V max Vout