ERM060W-1750-40

ERP
773-ERM060W-1750-40

ERM060W-1750-40

Mfr.:

Description:
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 70.0 W max, 1750 mA Iout, 40 V max Vout

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:

100 Can Ship Immediately
Quantities greater than 100 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.19 $45.19
$43.98 $219.90
$42.13 $421.30
$39.33 $983.25
$37.12 $1,856.00
$36.44 $3,644.00
Product Attribute Attribute Value
ERP Power
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
1.75 A
40 VDC
70 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
81.5 mm
56.2 mm
31.5 mm
Industrial
-
ERM
IP64
Brand: ERP
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 9.876709 oz
USHTS:
8504409510
CNHTS:
8504401400
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99
Image Description
XP Power LCS150US48
Switching Power Supplies AC-DC 150W, LOW COST, CONVECTION COOLED
MEAN WELL RS-15-5
Switching Power Supplies 15W 5V 3A
MEAN WELL HLG-320H-48B
LED Power Supplies 321.6W 48V 6.7A IP67 Adj W/Cable
MEAN WELL HVGC-240-1050B
LED Power Supplies 240W 114.3-228.6V 1050mA 3in1 Dimming
ERP Power ERM060W-1400-42
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 58.8 W max, 1400 mA Iout, 42 V max Vout
Wurth Elektronik 151033BS03000
Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 3mmBlue
Wurth Elektronik 151033GS03000
Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 3mm Grn
Microchip LM2576-5.0WU
Switching Voltage Regulators 3A Step-Down SMPS Regulator
VCC 2390QD1-28V
Panel Mount Indicator Lamps RED DIFFUSED
VCC 2390QD3-28V
Panel Mount Indicator Lamps AMBER DIFFUSED