ERM060W-0700-82

ERP
773-ERM060W-0700-82

ERM060W-0700-82

Mfr.:

Description:
LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Metal Case, 0-10V dimming, 10-100% dimming range, 57.4 W max, 700 mA Iout, 82 V max Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 100   Multiples: 50

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.19 $3,819.00
500 Quote
Product Attribute Attribute Value
ERP Power
Product Category: LED Power Supplies
RoHS:  Details
Constant Current (CC)
700 mA
82 VDC
57.4 W
120 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
Industrial
ERM
Brand: ERP
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 50
Subcategory: AC-DC Power Supply
Unit Weight: 9.859108 oz
USHTS:
8504409510
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99