PCM120T-1R2N-D

EPCOS / TDK
871-PCM120T-1R2N-D

PCM120T-1R2N-D

Mfr.:

Description:
Power Inductors - SMD 1.2uH 35.2A AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 462

Stock:

462 Can Ship Immediately

Factory Lead-Time:

25 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 250)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.83 $4.83
$4.43 $44.30
$3.39 $84.75
$2.90 $290.00
Full Reel (Order in multiples of 250)
$2.73 $682.50
$2.32 $1,160.00
$2.24 $2,240.00
$2.19 $5,475.00
$2.16 $10,800.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Inductors - SMD
RoHS:  Details
SMD/SMT
Shielded
1.2 uH
30 %
35.2 A
1.45 Ohms
38.7 A
- 55 C
+ 165 C
PCB Mount
12.7 mm
12 mm
11.5 mm
Metal
AEC-Q200
PCM120T
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 MHz
Part # Aliases: B82482M1122N B82482M1122N000
This functionality requires JavaScript to be enabled.
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

PCM120T Shielded SMT Power Inductors

TDK PCM120T Shielded SMT Power Inductors are optimized for high saturation currents and low DC resistance. The series offers inductance values from 0.4μH to 10μH, and saturation currents of up to 80A are reached depending on the L value. These optimal saturation properties are achieved through the use of an iron alloy core, while flat wire windings keep losses as low as possible. This construction results in low resistance values (RDC) of 0.72mΩ (0.4μH) to 9mΩ (10μH). TDK PCM120T Shielded SMT Power Inductors provide outstanding EMC performance thanks to the closed housing made of ferrite material without an external gap. The modules are ideal for automatic solder joint inspection (AOI) and achieve a coplanarity of <0.1mm due to a lead frame structure. The metal cores provide resistance against high voltage pulses in accordance with ISO7636. 

Image Description
Nexperia MJD42CJ
Bipolar Transistors - BJT MJD42C/SOT428/DPAK
Texas Instruments INA180A1QDBVRQ1
Current Sense Amplifiers AEC-Q100, 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
Vishay WSLP27265L000FEA
Current Sense Resistors - SMD 0.005ohms 1%
Bourns SRP1245C-2R2M
Power Inductors - SMD Ind,13.5x12.6x4.7mm,2.2uH+/-20%,25A,Shd
Bourns SRP1245C-1R5M
Power Inductors - SMD Ind,13.5x12.6x4.7mm,1.5uH+/-20%,27A,Shd
KEMET MPX1D0650L2R2
Power Inductors - SMD 2.2uH 20% 10A DCR=11.6mOhms
EPCOS / TDK PCM120T-R82N-D
Power Inductors - SMD 0.85uH 41.2A AEC-Q200
Vishay WSHM2818R0100FEA
Current Sense Resistors - SMD .01ohms 7watt 1%
Murata GRM21BR61A476ME15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 10V 20% 0805
Nexperia BC850BW,135
Bipolar Transistors - BJT BC850BW/SOT323/SC-70