B84776A0010A000

EPCOS / TDK Logo
871-B84776A10A

B84776A0010A000

Mfr.:

Description:
AC Power Entry Modules IEC PLUG FILTER 250volts 10A 0.173mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 136

Stock:

136 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $29.20 $29.20
10 $28.32 $283.20
24 $27.42 $658.08
48 $26.54 $1,273.92
120 $25.66 $3,079.20
264 $25.29 $6,676.56
Product Attribute Attribute Value
EPCOS / TDK
Product Category: AC Power Entry Modules
RoHS:  Details
Inlets
Switched
Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
Bulk
Brand: EPCOS / TDK
Height: 65 mm
Inductance: 330 uH
Length: 50 mm
Product Type: AC Power Entry Modules
Series: B84776A
Factory Pack Quantity: 24
Subcategory: Power Entry
Part # Aliases: B84776A 10A B84776A10A B84776A0010A
Unit Weight: 4.585615 oz
USHTS:
8536308000
CNHTS:
8537109090
CAHTS:
8536309090
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8536508099
BRHTS:
85363040
ECCN:
EAR99

2-Line IEC Inlet Filters

EPCOS 2-line IEC inlet filters offer 1 to 20A current and various termination styles. These cost-optimized inlets are designed for rated current without de-rating and feature high temperature stability. They are available with or without discharge resistor and as medical types. Easy installation is provided due to the compact design of the filters.

Image Description
Seeed Studio 103110043 Also Bought Image
Display Development Tools A203 (Version 2) Carrier Board for Jetson Nano/Xavier NX/TX2 NX with compact size and rich ports (Wifi, Bluetooth, SSD supported etc.)
STMicroelectronics NUCLEO-WL55JC2 Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-64 dev board, SMPS, supports Arduino, ST Zio & morpho Asia Freq
Hirose Electric DF12NB(3.0)-20DP-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN HDR 20POS SMD G
Seeed Studio 110061282 Also Bought Image
Single Board Computers Raspberry Pi Pico Basic Kit
EPCOS / TDK B88069X1023T253 Also Bought Image
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 30% 2.5A S30-A75X
Texas Instruments TMUX4157NDCKR Also Bought Image
Analog Switch ICs 2- low RON, -12-V, 2:1 (SPDT) general purpose switch with no overshoot when switching inputs 6-SC70 -55 to 125
Wurth Elektronik 744237701 Also Bought Image
Common Mode Chokes / Filters WE-CMDC CM DL Choke 9uH 8A 6mOhms AECQ2
ScioSense AS6500-FQFM Also Bought Image
Data Acquisition ADCs/DACs - Specialized AS6500-FQFM QFN40 LF T&RDP
Mini-Circuits YAT-1A+ Also Bought Image
Attenuators FXD ATTEN/SURF MT/RoHS
YAGEO CC0603KRX7R9BB104 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10%

FEATURED PRODUCTS
EPCOS / TDK