See an Error?

B84243A6083Z000

EPCOS / TDK
871-B84243A6083Z000

B84243A6083Z000

Mfr.:

Description:
Power Line Filters 3-Leiter EMV-Filter 83A 530/305V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately

Factory Lead-Time:

36 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$393.40 $393.40
$374.66 $3,746.60
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Line Filters
RoHS:  Details
3-Phase EMI/EMC Filter
300 VAC, 520 VAC
83 A
Chassis Mount
Terminal Block
14 mA
UL, CSA, IEC/EN
B84243A
Bulk
50 Hz
Brand: EPCOS / TDK
Compliance: CSA C22.2, UL 1283
Height: 185 mm
Length: 270 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 80 mm
Part # Aliases: B84243A6083Z
USHTS:
8548000000
TARIC:
8548009099
ECCN:
EAR99

3-Line/4-Line Filters

EPCOS 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. EPCOS 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.