See an Error?

B84113H0000B110

EPCOS / TDK Logo
871-B84113HB110

B84113H0000B110

Mfr.:

Description:
Power Line Filters Standard Filter 250volts 10A 0.369mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 498

Stock:

498 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $32.67 $32.67
10 $31.65 $316.50
25 $30.62 $765.50
48 $29.60 $1,420.80
112 $28.58 $3,200.96
256 $25.52 $6,533.12
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Line Filters
RoHS:  Details
1-Phase EMI/EMC Filter
250 VAC
10 A
Chassis Mount
Tab Connector
0 mA to 0.369 mA
UL, CSA, IEC/EN
B84113H
Bulk
50 Hz, 60 Hz
Brand: EPCOS / TDK
Compliance: ENEC10, UL, cUL
Product Type: Power Line Filters
Factory Pack Quantity: 16
Subcategory: Power Condition
Part # Aliases: B84113HB110
Unit Weight: 1.481506 oz
USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8541600090
JPHTS:
8541600104
TARIC:
8536301090
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

2-Line SIFI Filters

EPCOS SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage,  current, special medical versions are available. Depending on the performance needs, the EPCOS SIFI Filters offer different attenuation levels from normal to very high.

Image Description
Texas Instruments TPS61041AQDBVRQ1 Also Bought Image
Switching Voltage Regulators 1.8-V to 6-V input range, 250-mA boost converter, AEC-Q100 qualified
Texas Instruments INA280A3QDCKRQ1 Also Bought Image
Current Sense Amplifiers Automotive AEC-Q100, 2.7-V to 120-V, 1.1-Mhz current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
Taiyo Yuden CBC2012T2R2M8 Also Bought Image
Power Inductors - SMD 0805 2.2uH 20%
KYOCERA AVX 06033D475KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0603 10%
KEMET A768MS108M1CLAS015 Also Bought Image
Aluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms AECQ200
ECS ECS-2520MVLC-160-CN-TR Also Bought Image
Standard Clock Oscillators 16.000MHz HCMOS Supply Voltage 1.6 3.6 +/-25 ppm -40 +85C
Silicon Laboratories CP2102N-A02-GQFN24 Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
Schurter 6100.3300 Also Bought Image
AC Power Entry Modules PNL SCREW-ON .250 QC
TE Connectivity 953442-1 Also Bought Image
Automotive Connectors 6W MQS HEADER BENT RIGHT
EPCOS / TDK B84113H0000G125 Also Bought Image
Power Line Filters Standard Filter 250volts 25A 1.73mA