See an Error?

B84111F0000M030

EPCOS / TDK
871-B84111F0000M030

B84111F0000M030

Mfr.:

Description:
Power Line Filters Medical Filter 250volts 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35

Stock:

35 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.72 $19.72
$19.13 $191.30
$18.53 $463.25
$17.78 $711.20
$17.33 $2,079.60
$15.53 $4,348.40
$14.94 $7,768.80
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Line Filters
RoHS:  Details
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
3 A
Chassis Mount
Screw
0 mA to 0.369 mA
UL, CSA, IEC/EN
B84111F
Bulk
50 Hz, 60 Hz
Brand: EPCOS / TDK
Height: 26 mm
Length: 64 mm
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Width: 35 mm
Part # Aliases: B84111FM30

USHTS:
8548000000
CNHTS:
8548000001
CAHTS:
8504909090
TARIC:
8504901110
ECCN:
EAR99

2-Line SIFI Filters

EPCOS SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage,  current, special medical versions are available. Depending on the performance needs, the EPCOS SIFI Filters offer different attenuation levels from normal to very high.

Image Description
Schurter 5500.2039
Power Line Filters 1-STAGE STD 1A FMW2
Schurter 5500.2040
Power Line Filters 1-STAGE STD 3A FMW2