B82793S0513N201

EPCOS / TDK
871-B82793S0513N201

B82793S0513N201

Mfr.:

Description:
Common Mode Chokes / Filters 51uH 800mA 30% 7.1x6mm SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25,951

Stock:

25,951 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.95 $1.95
$1.41 $14.10
$1.08 $108.00
$1.02 $510.00
$0.909 $909.00
Full Reel (Order in multiples of 1500)
$0.878 $1,317.00
$0.852 $2,556.00
$0.849 $7,641.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
B82793S
PCB Mount
SMD/SMT
1 Channel
51 uH
30 %
800 mA
140 mOhms
- 40 C
+ 125 C
7.1 mm
6 mm
4.8 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chokes
Signal Line
Brand: EPCOS / TDK
Product Type: Common Mode Chokes
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82793S513N201
Unit Weight: 0.008818 oz
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Inductors & Chokes

EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Image Description
Texas Instruments SN65HVD230QDR
3.3V CAN Transceiver
Infineon S25FL064LABMFV013
Nor
YAGEO RC0402FR-07100RL
100 Ohms 62.5mW 0402 1%
Texas Instruments LM2596T-ADJ/LF02
SIMPLE SWITCHER® 4.5V to 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
Bourns SRN8040-220M
22uH 20% SMD 8040
Bourns SRN8040-330M
33uH 20% SMD 8040
Microchip MCP6022T-I/SN
Dual 2.5V 10MHz
onsemi SZESD9B5.0ST5G
ESD PROT DIODE BID S
Analog Devices Inc. HMC544AE
GaAs MMIC +3V T/R Switch, DC - 3 GHz
Texas Instruments 74LVC2GU04DBVRG4
Dual Inverter