B82746S4103A021

EPCOS / TDK Logo
871-B82746S4103A021

B82746S4103A021

Mfr.:

Description:
Common Mode Chokes / Filters 3x2.0mH 10A RING CORE CHOKE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 187

Stock:

187 Can Ship Immediately

Factory Lead-Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.49 $12.49
10 $11.56 $115.60
25 $10.72 $268.00
50 $9.49 $474.50
96 $9.37 $899.52
288 $8.57 $2,468.16
576 $8.14 $4,688.64
2,592 Quote
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
B82746S
Tray
Ring Core Chokes
Brand: EPCOS / TDK
Product Type: Common Mode Chokes
Factory Pack Quantity: 96
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82746S4103A21
Unit Weight: 5.114724 oz

USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509010
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

High Current Ring Core Chokes

Electrical and electronic equipment generates common-mode interference. In order to meet the safety requirements within the leakage current limits, chokes with a high asymmetrically effective inductance must be used. EPCOS common-mode chokes with a closed core topology are especially suitable for this purpose.

Image Description
IXYS DNA40U2200GU Also Bought Image
Bridge Rectifiers PWR DISC-RECT GUFP
PUI Audio AI-1224-TWT-5V-R Also Bought Image
Piezo Buzzers & Audio Indicators AUDIO INDICATOR 5VDC 30MA 85DB
CUI Devices DS01C-254-L-07BE Also Bought Image
DIP Switches / SIP Switches 1 12 Positions, Through Hole, 2.54 mm Pitch, Slide Actuator, DIP Switch
Qualtek 710W-00/03 Also Bought Image
AC Power Entry Modules Screw Mount
NKK Switches MRK206 Also Bought Image
Rotary Switches DP 6 POSITION LOW SHAFT ACTUATOR PC
Amphenol 86093967113755ELF Also Bought Image
DIN 41612 Connectors RA HEADER
Littelfuse V625LA80BP Also Bought Image
Varistors 425pF
Amphenol L77SDDH50SOL2RM8 Also Bought Image
D-Sub Standard Connectors D-SUB
E-Switch RR812C2211 Also Bought Image
Rocker Switches WHITE ROCKER WITH BLACK 1-0
Delta Electronics 03GEEG3E-R Also Bought Image
AC Power Entry Modules IEC Connector Filter, 115/250VAC, 3A, Screw, N/A-Lug, Bleeder Resistor