B82734R2322B030

EPCOS / TDK
871-B82734R2322B30

B82734R2322B030

Mfr.:

Description:
Common Mode Chokes / Filters 6.8mH 3.2A 85ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,940

Stock:

1,940
Can Ship Immediately

On Order:

3,200

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.50 $4.50
$4.14 $41.40
$3.76 $94.00
$2.71 $271.00
$2.56 $640.00
$2.40 $960.00
$2.25 $2,700.00
$2.17 $6,076.00
$2.10 $10,920.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Common Mode Chokes / Filters
RoHS:  Details
B82734R
Vertical Mount
Through Hole
1 Channel
6.8 mH
- 30 %, + 50 %
3.2 A
85 mOhms
- 40 C
+ 125 C
32.5 mm
21 mm
31 mm
Tray
Common Mode Chokes
Power Line
Brand: EPCOS / TDK
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82734R2322B30
Unit Weight: 1.058219 oz
USHTS:
8548000000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Image Description
Dialog Semiconductor AT45DB081E-SHNHA-T
NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash
EPCOS / TDK B32922X2474M000
Safety Capacitors 275VAC 0.47uF 20% LS 15mm X2
Vishay SS26SHE3_B/H
Schottky Diodes & Rectifiers 60V Sctky Bar Rectfr SMA (DO-214AC)
EPCOS / TDK B57236S0200M000
Inrush Current Limiters S 236/20 M
KEMET R533I368050P1M
Film Capacitors 310VAC 630Vo 0.68uF THB Grd IIIB AECQ2
Vishay RCV2010499KFKEF
Thick Film Resistors - SMD 499Kohms 1% 100ppm
ERNI Electronics 504405
Headers & Wire Housings 5 Pin Male Black SMT Straight
onsemi FSV20150V
Schottky Diodes & Rectifiers 20 Amp 150V Schottky Rectifier
onsemi DF08S
Bridge Rectifiers 1.5A Bridge
onsemi FDP075N15A-F102
MOSFET 150V NChan PwrTrench