B82498F1182J000

EPCOS / TDK Logo
871-B82498F1182J

B82498F1182J000

Mfr.:

Description:
RF Inductors - SMD SMT-INDUCTOR 0805 1.8UH 5%

In Stock: 3,015

Stock:

3,015 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.79 $0.79
10 $0.584 $5.84
100 $0.499 $49.90
500 $0.446 $223.00
1,000 $0.361 $361.00
Full Reel (Order in multiples of 3000)
3,000 $0.339 $1,017.00
6,000 $0.328 $1,968.00
9,000 $0.318 $2,862.00
24,000 $0.307 $7,368.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
0805 (2012 metric)
Unshielded
1.8 uH
5 %
190 mA
980 mOhms
-
- 55 C
+ 125 C
20
PCB Mount
2 mm
1.3 mm
1.4 mm
-
Ferrite
B82498F
Reel
Cut Tape
MouseReel
Application: RF
Brand: EPCOS / TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Cubic
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 350 MHz
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Part # Aliases: B82498F1182J
Unit Weight: 0.000353 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. Inductors are suitable for many different applications to ensure electromagnetic compatibility including low and high frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

Image Description
Mini-Circuits TCD-17-282X+ Also Bought Image
Signal Conditioning DIR COUP / SURF MT / RoHS
Mini-Circuits TC1-6X+ Also Bought Image
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
CUI Devices HSB24-252510 Also Bought Image
Heat Sinks heat sink, BGA,25 x 25 x 10 mm
KEMET CBR08C308BAGAC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.3pF C0G 0805 0.1pF
TDK YFF15SC1E102MT000N Also Bought Image
Feed Through Capacitors 0402 25V 1000pF X7S 20% 1A
TDK YFF15SC1E103M Also Bought Image
Feed Through Capacitors 0402 0.01uF 25volts
TDK YFF15SC1E222MT000N Also Bought Image
Feed Through Capacitors 0402 25V 2200pF X7S 20% 1A
EPCOS / TDK B82498F1682J Also Bought Image
RF Inductors - SMD SMT-INDUCTOR 0805 6.8 UH 5%
EPCOS / TDK B82498F3100J Also Bought Image
RF Inductors - SMD 10nH 700mA 5% 2x1.3mm SMD
EPCOS / TDK B82498F1562J Also Bought Image
RF Inductors - SMD SMT-INDUCTOR 0805 5.6UH 5%