B82477D4153M900

EPCOS / TDK Logo
871-B82477D4153M900

B82477D4153M900

Mfr.:

Description:
Coupled Inductors 15uH 20% 3.7A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 344

Stock:

344 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.64 $2.64
10 $2.44 $24.40
25 $2.24 $56.00
100 $1.71 $171.00
Full Reel (Order in multiples of 350)
350 $1.47 $514.50
700 $1.37 $959.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Coupled Inductors
RoHS:  Details
B82477D4*M900
20 %
3.25 A
60 mOhms
12.5 mm
12.5 mm
8.5 mm
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
Brand: EPCOS / TDK
Core Material: Ferrite
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 350
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Wirewound
Part # Aliases: B82477D4153M9
USHTS:
8504508000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range up to +150°C, high rated current, low DC resistance, ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Image Description
Vishay MMA02040C6340FB300 Also Bought Image
MELF Resistors 0.4W 634ohms 1% 0204 200V
Silicon Laboratories CP2102N-A02-GQFN24 Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
TE Connectivity 2321920-5 Also Bought Image
Headers & Wire Housings PERIMETER SEAL PLUG HOUSING 5PIN
Bourns ZV20K1210401NIR1 Also Bought Image
Varistors ZV 20V 10%
Bourns MF-USML550/6-2 Also Bought Image
Resettable Fuses - PPTC 1210 SMD Polymer PTC 5.5A/6V
Vishay SIC651ACD-T1-GE3 Also Bought Image
Switching Voltage Regulators 50A 3.3V PWM PowerPAK MLP55-31L
Central Semiconductor CMPT3904G TR PBFREE Also Bought Image
Bipolar Transistors - BJT NPN Gen Purpose
Molex 48408-0003 Also Bought Image
USB Connectors USB 3.0 F/A Vert REC 15u'
Wurth Elektronik 744770115 Also Bought Image
Power Inductors - SMD WE-PD 15uH 5A DCR=27mOhms AECQ200
Amphenol RJMG163118101NR Also Bought Image
Modular Connectors / Ethernet Connectors RJ MAGNETIC CONN 10/100