B82472G6223M000

EPCOS / TDK Logo
871-B82472G6223M000

B82472G6223M000

Mfr.:

Description:
Power Inductors - SMD 22uH 1.3A 20 % 7.3x7.3mm SMD

In Stock: 3,490

Stock:

3,490 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.55 $1.55
10 $1.16 $11.60
100 $1.04 $104.00
250 $0.929 $232.25
500 $0.796 $398.00
Full Reel (Order in multiples of 1000)
1,000 $0.707 $707.00
2,000 $0.679 $1,358.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Application: Commercial
Brand: EPCOS / TDK
Core Material: Ferrite
Diameter: -
Height: 4.5 mm
Inductance: 22 uH
Length: 7.3 mm
Maximum DC Current: 1.45 A
Maximum DC Resistance: 91 mOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Package / Case: 7.3 mm x 7.3 mm x 4.5 mm
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Power Inductors
Product Type: Fixed Inductors
Q Minimum: -
Saturation Current: 1.3 A
Self Resonant Frequency: -
Series: B82472G
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tolerance: 20 %
Type: Wirewound
Width: 7.3 mm
Part # Aliases: B82472G6223M
Unit Weight: 0.052911 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504404000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Power Inductors & Chokes

EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Image Description
ABRACON PRO-OB-536 Also Bought Image
Antennas OnBoard WLAN - Antenna
TE Connectivity 934447111 Also Bought Image
Automotive Connectors 18CCT RECEP BLACK KEYING A W/SEAL
Bourns SRP7050AA-1R5M Also Bought Image
Power Inductors - SMD Ind,7.3x6.6x4.8mm,1.5uH+/-20%,15A,Shd,SMD
Bourns SRP6530A-1R5M Also Bought Image
Power Inductors - SMD Ind,7.1x6.6x3mm,1.5uH+/-20%,10A,shd
Mini-Circuits QCN-19+ Also Bought Image
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Broadcom Limited AEDR-9830-102 Also Bought Image
Encoders Encoder 318LPI, Reel 100pc
Skyworks SKY13351-378LF Also Bought Image
RF Switch ICs 20MHz-6.0GHz SPDT IL .35dB @ 2.45GHz
Wurth Elektronik 742792093 Also Bought Image
Ferrite Beads WE-CBF 0805 100MHz 2200Oh m 200mA AECQ2
TDK MMZ1005D121CT000 Also Bought Image
Ferrite Beads 120 OHM 25% .35A