B82472D6472M000

EPCOS / TDK Logo
871-B82472D6472M000

B82472D6472M000

Mfr.:

Description:
Coupled Inductors 4.7uH 20% 0.053ohm AEC-Q200

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 647

Stock:

647 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.33 $2.33
10 $2.15 $21.50
25 $1.97 $49.25
100 $1.51 $151.00
250 $1.29 $322.50
500 $1.22 $610.00
Full Reel (Order in multiples of 1000)
1,000 $1.10 $1,100.00
2,000 $1.02 $2,040.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Coupled Inductors
RoHS:  Details
B82472D6
20 %
3.3 A
53 mOhms
7.3 mm
7.3 mm
4.8 mm
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Core Material: Ferrite
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Type: Wirewound
Part # Aliases: B82472D6472M
USHTS:
8504508000
CNHTS:
8504500000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range up to +150°C, high rated current, low DC resistance, ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Image Description
TDK EV_MOD_CH101-01-02 Also Bought Image
Distance Sensor Development Tool Ultra-low Power Ultrasonic Time-of-Flight Range Module with 45FoV and PIF
KEMET PHA225KLP4110QE4 Also Bought Image
Aluminum Organic Polymer Capacitors 40V 1100uF -10/+30% ESR=80mOhms AECQ200
Bourns CFN1206AFX-R040ELF Also Bought Image
Current Sense Resistors - SMD .04 OHM 1% 1W 100PPM
Cree LED JB5630AWT-P-H35GA0000-NZ000001 Also Bought Image
Mid-Power LEDs - Multi-Color White 3500 K, 80 CRI 5630 Size, P Class
EPCOS / TDK B82472D6103M000 Also Bought Image
Coupled Inductors 10uH 20% 0.105ohm AEC-Q200
EPCOS / TDK B82472D6153M000 Also Bought Image
Coupled Inductors 15uH 20% 0.158ohm AEC-Q200
Ohmite LVT12R0050FER Also Bought Image
Current Sense Resistors - SMD 0.005 ohm 1% 1.0W Current Sense
Cree LED CLM2D-GPC-CB0E0793 Also Bought Image
Standard LEDs - SMD Green
Fair-Rite 5943002701 Also Bought Image
Ferrite Toroids / Ferrite Rings 43 TOROID 12.7mm 35.55mm
TDK CLF6045T-471M-D Also Bought Image
Power Inductors - SMD 470uH AEC-Q200 (150C)