B82464P4474M000

EPCOS / TDK Logo
871-B82464P4474M

B82464P4474M000

Mfr.:

Description:
Power Inductors - SMD AEC-Q200

In Stock: 690

Stock:

690 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 750)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.25 $2.25
10 $1.63 $16.30
100 $1.46 $146.00
250 $1.25 $312.50
500 $1.18 $590.00
Full Reel (Order in multiples of 750)
750 $1.07 $802.50
2,250 $1.03 $2,317.50
4,500 $1.00 $4,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
10.4 mm x 10.4 mm x 4.8 mm
Shielded
470 uH
20 %
500 mA
930 mOhms
550 mA
- 55 C
+ 150 C
-
PCB Mount
10.4 mm
10.4 mm
4.8 mm
-
Ferrite
AEC-Q200
B82464P
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: EPCOS / TDK
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: -
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 100 kHz
Part # Aliases: B82464P4474M
Unit Weight: 0.070548 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Image Description
TDK C3225X7R2A106K250AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 10uF 10% X7R
Molex 76823-0343 Also Bought Image
Headers & Wire Housings Mega-fit Female Tml Pre-Tin 12AWG
ROHM Semiconductor BD34352EKV-E2 Also Bought Image
Audio IC Development Tools 32-bit, 768 kHz Sampling Stereo Audio D/A Converter
Wurth Elektronik 7443551221 Also Bought Image
Power Inductors - SMD WE-HCI 22uH 6A DCR=24.7mOhms AECQ2
TE Connectivity 2309413-1 Also Bought Image
DIMM Connectors DDR4 SODIMM 260P 9.2H STD
Wurth Elektronik 742792641 Also Bought Image
Ferrite Beads WE-CBF 0603 100MHz 300Ohm 2000mA AECQ2
TDK ACM9070-701-2PL-TL01 Also Bought Image
Common Mode Chokes / Filters 700ohms 100MHz 80volts
TDK CGA9N3X7S2A106M230KB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 100V 10uF X7S 20% AEC-Q200
Molex 35156-0200 Also Bought Image
Headers & Wire Housings POSITIVE LKG HSG 2P wire-to-board
Johanson 2450BM14G0011T Also Bought Image
Signal Conditioning 2400-2500MHz 1.8dB TI CC2650 and CC2640