B82442T1472K000

EPCOS / TDK
871-B82442T1472K000

B82442T1472K000

Mfr.:

Description:
Power Inductors - SMD 4.7 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,213

Stock:

10,213 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.24 $1.24
$1.16 $11.60
$0.833 $83.30
$0.639 $319.50
$0.568 $568.00
Full Reel (Order in multiples of 1500)
$0.549 $823.50
$0.513 $4,617.00
$0.486 $11,664.00
49,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
2220 (5650 metric)
Unshielded
4.7 uH
10 %
1.95 A
73 mOhms
4.3 A
- 55 C
+ 150 C
15
PCB Mount
5.6 mm
5 mm
5 mm
-
Ferrite
AEC-Q200
SIMID 2220-T
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: EPCOS / TDK
Case Code - in: 2220
Case Code - mm: 5650
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 30 MHz
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Part # Aliases: B82442T1472K
Unit Weight: 0.014110 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors & Chokes

EPCOS Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. EPCOS Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Image Description
EPCOS / TDK B82442T1333K000
Power Inductors - SMD SMT-INDUCTOR 2220-T 33 UH 10%, Ag+Sn
Allegro MicroSystems A4941GLPTR-T
Motor / Motion / Ignition Controllers & Drivers 3-PHASE SENSORLESS BLDC DRIVER
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Vishay CRCW060310K0FKEAHP
Thick Film Resistors - SMD 0.33W 10Kohms 1% High Power AEC-Q200
Texas Instruments LM3102MH/NOPB
Switching Voltage Regulators SYNC 1MHZ 2.5A STEP- DOWN VLTG REG
Broadcom Limited HLMP-1790
Standard LEDs - Through Hole Green Diffused 565nm 2.3mcd
Lite-On LTST-C170KGKT
Standard LEDs - SMD Green Clear 571nm
Murata BLM18SG121TN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
Microchip MCP2551-I/SN
CAN Interface IC Hi Spd CAN Transceiv
Analog Devices Inc. ADM3202ARUZ
RS-232 Interface IC 3V RS-232 I.C.