B82442T1333K000

EPCOS / TDK Logo
871-B82442T1333K000

B82442T1333K000

Mfr.:

Description:
Power Inductors - SMD SMT-INDUCTOR 2220-T 33 UH 10% SILVER UNDERLAYER

In Stock: 3,133

Stock:

3,133 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.38 $1.38
10 $1.19 $11.90
100 $0.867 $86.70
500 $0.828 $414.00
Full Reel (Order in multiples of 1500)
1,500 $0.607 $910.50
3,000 $0.578 $1,734.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2220 (5650 metric)
Unshielded
33 uH
10 %
840 mA
360 mOhms
1.7 A
- 55 C
+ 150 C
15
PCB Mount
5.6 mm
5 mm
5 mm
-
Ferrite
AEC-Q200
B82442T
Reel
Cut Tape
Application: Automotive
Brand: EPCOS / TDK
Case Code - in: 2220
Case Code - mm: 5650
Core Type: Drum
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 11 MHz
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 2.52 MHz
Part # Aliases: B82442T1333K
Unit Weight: 0.014110 oz

USHTS:
8504508000
CNHTS:
8504500000
TARIC:
8504500090
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Image Description
EPCOS / TDK B82442T1105K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 1000 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1104K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 100 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1473K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 47 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1223K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 22 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1474K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 470 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1334K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 330 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1335J000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 3300 UH 5% SILVER UNDERLAYER
EPCOS / TDK B82442T1224K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 220 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1225J000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 2200 UH 5% SILVER UNDERLAYER
Murata KCM55WR7YA476MH01K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT