B82442T1332K000

EPCOS / TDK Logo
871-B82442T1332K000

B82442T1332K000

Mfr.:

Description:
Power Inductors - SMD SMT-INDUCTOR 2220-T 3,3 UH 10% SILVER UNDERLAYER,

In Stock: 8,604

Stock:

8,604 Can Ship Immediately

Factory Lead-Time:

56 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.24 $1.24
10 $0.887 $8.87
100 $0.745 $74.50
500 $0.639 $319.50
1,000 $0.579 $579.00
Full Reel (Order in multiples of 1500)
1,500 $0.561 $841.50
3,000 $0.543 $1,629.00
9,000 $0.513 $4,617.00
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
2220 (5650 metric)
Unshielded
3.3 uH
10 %
2.46 A
46 mOhms
5.2 A
- 55 C
+ 150 C
15
PCB Mount
5.6 mm
5 mm
5 mm
-
Ferrite
AEC-Q200
B82442T
Reel
Cut Tape
Application: Automotive
Brand: EPCOS / TDK
Case Code - in: 2220
Case Code - mm: 5650
Core Type: Drum
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 36 MHz
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Part # Aliases: B82442T1332K
Unit Weight: 0.014110 oz

USHTS:
8504508000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Image Description
Murata GRM31CZ72A475KE11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
KEMET CAS17C101KARFC Also Bought Image
Safety Capacitors 250VAC 100pF X7R 1808 10% X2
Hirose Electric DF51K-14DS-2C(800) Also Bought Image
Headers & Wire Housings 2mm Pitch, Positive lock, Wire-to-Board Connector (UL, C-UL Listed) Socket double row 14 pos
Hirose Electric DF51K-18DS-2C(800) Also Bought Image
Headers & Wire Housings 2mm Pitch WtoB Conn 18 pos Socket
Hirose Electric DF51K-18DP-2DSA(805) Also Bought Image
Headers & Wire Housings 2mm Pitch WtoB Conn 18 pos Straight Hder
EPCOS / TDK B82442T1472K000 Also Bought Image
Power Inductors - SMD 4.7 UH 10%
EPCOS / TDK B82442T1222K000 Also Bought Image
Power Inductors - SMD SMT-INDUCTOR 2220-T 2,2 UH 10% SILVER UNDERLAYER
EPCOS / TDK B57861S0103A039 Also Bought Image
NTC Thermistors 10K OHM 1%
EPCOS / TDK B82789C0513H002 Also Bought Image
Common Mode Chokes / Filters 51uH 250mA -30%/50% 5.2x3.2mm SMD
EPCOS / TDK B82496C3121J Also Bought Image
RF Inductors - SMD SMT-INDUCTOR 0603 120NH 5%