B82442T1106K050

EPCOS / TDK
871-B82442T1106K050

B82442T1106K050

Mfr.:

Description:
Power Inductors - SMD 10mH 81mA 10% 5.6x5mmSMD,AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,322

Stock:

14,322 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.24 $1.24
$0.887 $8.87
$0.745 $74.50
$0.639 $319.50
$0.551 $551.00
Full Reel (Order in multiples of 1500)
$0.535 $802.50
$0.531 $1,593.00
$0.513 $4,617.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
2220 (5650 metric)
Unshielded
10 mH
10 %
46 mA
112 Ohms
110 mA
- 55 C
+ 150 C
25
PCB Mount
5.6 mm
5 mm
5 mm
-
Ferrite
AEC-Q200
SIMID 2220-T
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: EPCOS / TDK
Case Code - in: 2220
Case Code - mm: 5650
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 500 kHz
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 79.6 kHz
Part # Aliases: B82442T1106K50
Unit Weight: 0.016932 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504404000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. Inductors are suitable for many different applications to ensure electromagnetic compatibility including low and high frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

Image Description
Espressif ESP32-S3-WROOM-1-N16R2
Multiprotocol Modules SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 16 MB SPI Flash, PCB Antenna
ECS ECS-3225MV-160-CN-TR3
Standard Clock Oscillators 16.000 MHz, Multi-Volt, 1.6 3.6 V, +/-25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS
Microchip MCP6V86T-E/OT
Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp
STMicroelectronics NUCLEO-G431KB
Development Boards & Kits - ARM STM32 Nucleo-32 development board STM32G431KB MCU, supports Arduino nano connect
Laird Performance Materials BMI-S-204-F
EMI Gaskets, Sheets, Absorbers & Shielding SBS,FRAM,TnR 6.00x32.00x32.00MM
Mini-Circuits ERA-50SM+
RF Amplifier ML AMPL / SURF MT / RoHS
STMicroelectronics B-G431B-ESC1
Development Boards & Kits - ARM Discovery kit with STM32G431CB MCU
Texas Instruments TPS7A2030PDBVR
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
onsemi FSQ500L
AC/DC Converters Power Switch 0.245A
Johanson 251R15S111JV4E
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 110pF 5%