B82442T1105K000

EPCOS / TDK
871-B82442T1105K000

B82442T1105K000

Mfr.:

Description:
Power Inductors - SMD SMT-INDUCTOR 2220-T 1000 UH 10% SILVER UNDERLAYER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26,032

Stock:

26,032 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.27 $1.27
$1.07 $10.70
$0.833 $83.30
$0.651 $325.50
$0.579 $579.00
Full Reel (Order in multiples of 1500)
$0.561 $841.50
$0.543 $1,629.00
$0.525 $4,725.00
24,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Power Inductor
SMD/SMT
2220 (5650 metric)
Unshielded
1 mH
10 %
150 mA
9.5 Ohms
310 mA
- 55 C
+ 150 C
30
PCB Mount
5.6 mm
5 mm
5 mm
-
Ferrite
AEC-Q200
SIMID 2220-T
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: EPCOS / TDK
Case Code - in: 2220
Case Code - mm: 5650
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - SMD
Self Resonant Frequency: 1.8 MHz
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 252 kHz
Part # Aliases: B82442T1105K
Unit Weight: 0.014110 oz

USHTS:
8504508000
CNHTS:
8504500000
TARIC:
8504500090
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

Image Description
EPCOS / TDK B82442T1474K000
Power Inductors - SMD SMT-INDUCTOR 2220-T 470 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1223K000
Power Inductors - SMD SMT-INDUCTOR 2220-T 22 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1473K000
Power Inductors - SMD SMT-INDUCTOR 2220-T 47 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1334K000
Power Inductors - SMD SMT-INDUCTOR 2220-T 330 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1475K000
Power Inductors - SMD 4700 UH 10%
EPCOS / TDK B82442T1225J000
Power Inductors - SMD SMT-INDUCTOR 2220-T 2200 UH 5% SILVER UNDERLAYER
EPCOS / TDK B82442T1335J000
Power Inductors - SMD SMT-INDUCTOR 2220-T 3300 UH 5% SILVER UNDERLAYER
EPCOS / TDK B82442T1224K000
Power Inductors - SMD SMT-INDUCTOR 2220-T 220 UH 10% SILVER UNDERLAYER
EPCOS / TDK B82442T1333K000
Power Inductors - SMD SMT-INDUCTOR 2220-T 33 UH 10% SILVER UNDERLAYER