B82432T1332K

EPCOS / TDK Logo
871-B82432T1332K

B82432T1332K

Mfr.:

Description:
Power Inductors - SMD 3.3uH 900mA 10% 3.2x4.5mm SMD

In Stock: 4,705

Stock:

4,705 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.93 $0.93
10 $0.67 $6.70
100 $0.563 $56.30
500 $0.482 $241.00
1,000 $0.429 $429.00
Full Reel (Order in multiples of 2500)
2,500 $0.415 $1,037.50
5,000 $0.401 $2,005.00
10,000 $0.388 $3,880.00
25,000 $0.374 $9,350.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: Power Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1812 (4532 metric)
Unshielded
3.3 uH
10 %
900 mA
190 mOhms
-
- 55 C
+ 150 C
10
PCB Mount
4.5 mm
3.2 mm
3.2 mm
-
Ferrite
B82432T
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: EPCOS / TDK
Case Code - in: 1812
Case Code - mm: 4532
Core Type: Drum
Product: Power Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 50 MHz
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Part # Aliases: B82432T1332K000
Unit Weight: 0.004586 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504500302
BRHTS:
85045000
ECCN:
EAR99

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. Inductors are suitable for many different applications to ensure electromagnetic compatibility including low and high frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

Image Description
Dialog Semiconductor AT25SF041B-SSHD-B Also Bought Image
NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR Flash
Molex 504050-0391 Also Bought Image
Headers & Wire Housings 1.5MM PicoLock SMT HDR RA POS SIDLCK 3P
Nexperia PMV240SPR Also Bought Image
MOSFET PMV240SP/SOT23/TO-236AB
TE Connectivity 2-1416010-7 Also Bought Image
General Purpose Relays RE034024
Taiyo Yuden JMK212BJ476MG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3VDC 47uF 20% X5R
Murata BLM18AG601SN1D Also Bought Image
Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below
Molex 504050-1291 Also Bought Image
Headers & Wire Housings 1.5 W/B HEADER ASS'Y EMBTP PKG (12P)
Bourns CR0603-FX-1502ELF Also Bought Image
Thick Film Resistors - SMD 15K 1% 1/10W
BIVAR PLP2-9MM Also Bought Image
LED Light Pipes 3mm RoundLens LP RdF 9mm Rigid Light Pipe