B82422A1222K100

EPCOS / TDK Logo
871-B82422A1222K100

B82422A1222K100

Mfr.:

Description:
RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200

In Stock: 15,324

Stock:

15,324 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.51 $0.51
10 $0.392 $3.92
100 $0.326 $32.60
500 $0.283 $141.50
1,000 $0.243 $243.00
Full Reel (Order in multiples of 2000)
2,000 $0.23 $460.00
4,000 $0.217 $868.00
24,000 $0.199 $4,776.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
EPCOS / TDK
Product Category: RF Inductors - SMD
RoHS:  Details
Wirewound
SMD/SMT
1210 (3225 metric)
Unshielded
2.2 uH
10 %
270 mA
750 mOhms
-
- 55 C
+ 145 C
25
PCB Mount
3.2 mm
2.5 mm
2 mm
-
Ferrite
AEC-Q200
B82422A
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: EPCOS / TDK
Case Code - in: 1210
Case Code - mm: 3225
Product: RF Inductors
Product Type: Fixed Inductors
Self Resonant Frequency: 125 MHz
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 7.96 MHz
Unit Weight: 0.001764 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504502000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

TDK EPCOS AEC-Q200 Qualified Inductors

TDK EPCOS AEC-Q200 Qualified Inductors feature ceramic/ferrite and ferrite drum cores with flame retardant molding or an injected molded base.  These series of inductors have multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.

Image Description
Murata GRM21BR60J226ME39L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0805
KYOCERA AVX 08055C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Nexperia PMBT2222A,215 Also Bought Image
Bipolar Transistors - BJT PMBT2222A/SOT23/TO-236AB
Murata GRM32ER71E226KE15L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 10% 1210
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
KEMET T491B106K010AT Also Bought Image
Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=3.5ohms
ERNI Electronics 083502 Also Bought Image
DIN 41612 Connectors
STMicroelectronics BAR43FILM Also Bought Image
Schottky Diodes & Rectifiers 100mA 30 Volt
onsemi MMSZ6V2T1G Also Bought Image
Zener Diodes 6.2V 500mW
Analog Devices Inc. ADR293GRZ Also Bought Image
Voltage References LOW NOISE, MICROPWR PRECISION VOLT. REF.